Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoLB16SKG01-5C-JCCopy
Newark Part No.10X2412
Product RangeLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.360 |
| 5+ | $34.660 |
| 10+ | $32.310 |
| 25+ | $29.690 |
| 50+ | $26.030 |
| 100+ | $24.460 |
| 250+ | $22.500 |
Price for:Each
Minimum: 1
Multiple: 1
$36.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoLB16SKG01-5C-JCCopy
Newark Part No.10X2412
Product RangeLB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeLB Series
Contact Current Max100mA
Contact ConfigurationSPDT
Contact Voltage AC Nom28V
Switch OperationOn-On
Pushbutton Actuator StyleSquare
Actuator / Cap ColourTransparent
Contact Voltage DC Nom28V
Contact Current AC Max100mA
Contact Voltage VAC28V
Contact Current DC Max100mA
Contact Voltage VDC28V
IP RatingIP65
Switch MountingPanel Mount
Illumination ColorRed
Switch TerminalsQuick Connect, Solder
Panel Cutout (H x W)16.2mm x 16.2mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Current Max
100mA
Contact Voltage AC Nom
28V
Pushbutton Actuator Style
Square
Contact Voltage DC Nom
28V
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (15-Jan-2018)
Product Range
LB Series
Contact Configuration
SPDT
Switch Operation
On-On
Actuator / Cap Colour
Transparent
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP65
Illumination Color
Red
Panel Cutout (H x W)
16.2mm x 16.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
