Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoKP0415ANG03RGBP-MT-1TJBCopy
Newark Part No.30AK5487
Product RangeKP04 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.400 |
| 250+ | $15.080 |
Price for:Each
Minimum: 1
Multiple: 1
$17.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0415ANG03RGBP-MT-1TJBCopy
Newark Part No.30AK5487
Product RangeKP04 Series
Technical Datasheet
Product RangeKP04 Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourTransparent
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC12V
Switch MountingSurface Mount
Switch TerminalsSolder
Illumination ColorRed, Green, Blue
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
KP04 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Square
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Terminals
Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
Transparent
Contact Current DC Max
100mA
Switch Mounting
Surface Mount
Illumination Color
Red, Green, Blue
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
