
| Quantity | Price |
|---|---|
| 1+ | $11.650 |
| 5+ | $11.420 |
| 10+ | $11.180 |
| 25+ | $10.950 |
| 50+ | $10.720 |
| 100+ | $10.490 |
| 250+ | $10.250 |
Product Information
Product Overview
The KP0215ACAKG03RGBP from NKK Switches is a KP series miniature audio/video 4-pin RGB pushbutton switch. KP series offers a complete switch solution for all broadcast panel needs including the newest line of RGB LED options with four terminals. The super bright RGB LED provides vibrant full colour spectrum in unlimited colour combinations. Unique actuation guide gives positive indication of circuit transfer as well as smooth and silent operation.
- Compact design with height of 0.906” (23.0mm) from PC board to top of cap
- Stainless steel with gold plating contact, high reliability and long life of 5,000,000 operations
- Pretravel 0.091" (2.3mm), overtravel 0.047" (1.2mm), total travel 0.138" (3.5mm)
- SPST OFF-(ON) switch configuration
- Tactile actuation
- 9.2mm plunger for 12mm cap
- Current rating is 100mA(max) at 12VDC, straight PC terminal, brass with tin plating switch terminals
- Maximum contact resistance is 200mohm, minimum insulation resistance is 100Mohm at 250VDC
- Minimum dielectric strength is 1KV AC between contacts, operating temperature of -25°C to +50°C
- Polyacetal plunger/upper housing, glass fibre reinforced PBT (UL94V-0) lower housing
Applications
Automation & Process Control
Warnings
It is designed for use in a low-voltage, low-current, logic-level circuit. When used as intended in a logic-level circuit, the results do not produce hazardous energy.
Technical Specifications
Standard
SPST-NO
Off-(On)
12V
12V
PC Pin
-
KP Series
100mA
Plunger for Cap
100mA
Through Hole
Red, Green, Blue
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
