Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoJWM11RA1A/UCVCopy
Newark Part No.10X0418
Product RangeJW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.870 |
| 5+ | $14.870 |
| 10+ | $13.760 |
| 25+ | $12.650 |
| 50+ | $11.540 |
| 100+ | $10.320 |
| 250+ | $9.380 |
Price for:Each
Minimum: 1
Multiple: 1
$15.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoJWM11RA1A/UCVCopy
Newark Part No.10X0418
Product RangeJW Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeJW Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height0.945"
Panel Cutout Width0.606"
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder Lug
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
0.945"
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
JW Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
0.606"
Switch Terminals
Quick Connect, Solder Lug
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
