Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoJPL26B/U-B
Newark Part No.10X0268
Product RangeJP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.420 |
| 5+ | $32.850 |
| 10+ | $30.660 |
| 25+ | $28.240 |
| 50+ | $24.850 |
| 100+ | $23.390 |
| 250+ | $21.570 |
Price for:Each
Minimum: 1
Multiple: 1
$34.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoJPL26B/U-B
Newark Part No.10X0268
Product RangeJP Series
Technical Datasheet
Product RangeJP Series
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOff-On
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourIvory
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)21.2mm x 28mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
JP Series
Contact Configuration
DPST
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect, Solder Lug
Panel Cutout (H x W)
21.2mm x 28mm
Panel Cutout Diameter
-
Switch Operation
Off-On
Actuator / Cap Colour
Ivory
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
