Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoJF15AP1CC
Newark Part No.10X0180
Product RangeJF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.330 |
| 5+ | $13.430 |
| 10+ | $12.420 |
| 25+ | $11.420 |
| 50+ | $10.420 |
| 100+ | $9.320 |
| 250+ | $8.470 |
Price for:Each
Minimum: 1
Multiple: 1
$14.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoJF15AP1CC
Newark Part No.10X0180
Product RangeJF Series
Technical Datasheet
Product RangeJF Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Contact Current Max50mA
Actuating Force300gf
Contact Voltage DC Nom24V
Operating Force3N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)22.8mm x 17.7mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
JF Series
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Actuating Force
300gf
Operating Force
3N
Switch Dimensions (L x W)
22.8mm x 17.7mm
Illumination
Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
