Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoGW12RHPCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74M2209
Product RangeGW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.710 |
| 25+ | $3.500 |
| 50+ | $3.380 |
| 100+ | $3.310 |
| 250+ | $3.030 |
| 500+ | $2.700 |
| 1000+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoGW12RHPCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74M2209
Product RangeGW Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourGrey
Product RangeGW Series
Contact Current AC Max100mA
Contact Voltage VAC28V
Contact Current DC Max100mA
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Grey
Contact Current AC Max
100mA
Contact Current DC Max
100mA
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (16-Jan-2020)
Contact Configuration
SPDT
Switch Mounting
Through Hole
Product Range
GW Series
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
PC Pin
Technical Docs (2)
Alternatives for GW12RHP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
