Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | G3B15APCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09X9766 |
| Product Range | G3B Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.750 |
| 5+ | $14.460 |
| 10+ | $14.160 |
| 25+ | $13.870 |
| 50+ | $13.570 |
| 100+ | $13.280 |
| 250+ | $12.980 |
Price for:Each
Minimum: 1
Multiple: 1
$14.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | G3B15APCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09X9766 |
| Product Range | G3B Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | G3B Series |
| Contact Voltage AC Nom | 28V |
| Contact Configuration | SPDT |
| Contact Voltage DC Nom | 28V |
| Contact Current Max | 100mA |
| Switch Operation | On-(On) |
| Pushbutton Actuator Style | Round Plunger |
| Actuator / Cap Colour | Gray |
| Contact Voltage VAC | 28V |
| Contact Voltage VDC | 28V |
| Switch Mounting | Surface Mount |
| Switch Terminals | Solder |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Contact Voltage AC Nom | 28V |
| Contact Voltage DC Nom | 28V |
| Switch Operation | On-(On) |
| Actuator / Cap Colour | Gray |
| Contact Voltage VDC | 28V |
| Switch Terminals | Solder |
| Panel Cutout (H x W) | - |
| Product Range | G3B Series |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 100mA |
| Pushbutton Actuator Style | Round Plunger |
| Contact Voltage VAC | 28V |
| Switch Mounting | Surface Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
