Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | G3B15AH-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09X9759 |
| Product Range | G3B Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $17.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$8,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | G3B15AH-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09X9759 |
| Product Range | G3B Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | G3B Series |
| Contact Voltage AC Nom | 28V |
| Contact Configuration | SPDT |
| Contact Voltage DC Nom | 28V |
| Switch Operation | On-(On) |
| Contact Current Max | 100mA |
| Pushbutton Actuator Style | Round Plunger |
| Actuator / Cap Colour | Gray |
| Contact Voltage VAC | 28V |
| Contact Voltage VDC | 28V |
| Switch Mounting | Surface Mount, Right Angle |
| Switch Terminals | Solder |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Contact Voltage AC Nom | 28V |
| Contact Voltage DC Nom | 28V |
| Contact Current Max | 100mA |
| Actuator / Cap Colour | Gray |
| Contact Voltage VDC | 28V |
| Switch Terminals | Solder |
| Panel Cutout (H x W) | - |
| Product Range | G3B Series |
|---|---|
| Contact Configuration | SPDT |
| Switch Operation | On-(On) |
| Pushbutton Actuator Style | Round Plunger |
| Contact Voltage VAC | 28V |
| Switch Mounting | Surface Mount, Right Angle |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
