Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoFTAS00-15.6AW-4ACopy
Newark Part No.31AJ5173
Product RangeFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.230 |
| 5+ | $154.740 |
| 10+ | $149.210 |
| 25+ | $143.000 |
| 50+ | $132.630 |
| 100+ | $116.750 |
Price for:Each
Minimum: 1
Multiple: 1
$178.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFTAS00-15.6AW-4ACopy
Newark Part No.31AJ5173
Product RangeFT Series
Technical Datasheet
Meter Display TypeAnalog Resistive
Display Size347.5mm x 196.8mm
Display Resolution-
Screen Size15.6"
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeFT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Meter Display Type
Analog Resistive
Display Resolution
-
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FT Series
Display Size
347.5mm x 196.8mm
Screen Size
15.6"
Supply Voltage Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
