Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoFB15ANEP4-FACopy
Newark Part No.09X9210
Product RangeFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.240 |
| 5+ | $10.530 |
| 10+ | $9.750 |
| 25+ | $8.960 |
| 50+ | $8.170 |
| 100+ | $7.310 |
| 250+ | $6.640 |
Price for:Each
Minimum: 1
Multiple: 1
$11.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFB15ANEP4-FACopy
Newark Part No.09X9210
Product RangeFB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeFB Series
Panel Cutout Diameter5.3mm
Contact Voltage AC Nom28V
Contact ConfigurationSPST-NO
Contact Voltage DC Nom28V
Contact Current Max100mA
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Voltage VAC28V
Contact Voltage VDC28V
Switch MountingPanel Mount
Switch TerminalsSolder Turret
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
5.3mm
Contact Configuration
SPST-NO
Contact Current Max
100mA
Pushbutton Actuator Style
Round
Contact Voltage VAC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Product Range
FB Series
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VDC
28V
Switch Terminals
Solder Turret
Panel Cutout (H x W)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
