Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoEB2085-BA
Newark Part No.09X9172
Product RangeEB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.970 |
| 5+ | $14.990 |
| 10+ | $13.900 |
| 25+ | $12.810 |
| 50+ | $11.720 |
| 100+ | $10.520 |
| 250+ | $9.590 |
Price for:Each
Minimum: 1
Multiple: 1
$15.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoEB2085-BA
Newark Part No.09X9172
Product RangeEB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeEB Series
Panel Cutout Diameter6.4mm
Contact Voltage AC Nom125V
Contact ConfigurationDPDT
Contact Current Max3A
Switch OperationOn-On
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC125V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.4mm
Contact Configuration
DPDT
Switch Operation
On-On
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
EB Series
Contact Voltage AC Nom
125V
Contact Current Max
3A
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate