Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoDSBA1HCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.53M7471
Product RangeDS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
| 10+ | $6.500 |
| 25+ | $6.310 |
| 50+ | $5.870 |
| 100+ | $5.390 |
| 250+ | $4.780 |
| 500+ | $4.320 |
| 1000+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoDSBA1HCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.53M7471
Product RangeDS Series
Sensor Body MaterialPBT (Polybutylene Terephthalate)
Beam Angle60°
Beam Angle60°
Output Current20mA
Switching Voltage-
Product RangeDS Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Sensor Body Material
PBT (Polybutylene Terephthalate)
Beam Angle
60°
Switching Voltage
-
SVHC
No SVHC (16-Jan-2020)
Beam Angle
60°
Output Current
20mA
Product Range
DS Series
Alternatives for DSBA1H
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
