Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoCB315FP
Newark Part No.09X8786
Product RangeCB3 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.500 |
| 25+ | $3.300 |
| 50+ | $3.200 |
| 100+ | $3.130 |
| 250+ | $2.870 |
| 500+ | $2.570 |
| 1000+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoCB315FP
Newark Part No.09X8786
Product RangeCB3 Series
Technical Datasheet
Product RangeCB3 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force157gf
Contact Voltage DC Nom24V
Contact Rating50mA at 24VDC
Operating Force1.57N
Switch Dimensions (L x W)6.2mm x 6.2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
CB3 Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
157gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Operating Force
1.57N
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for CB315FP
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate