Print Page
R5110S032C-E2-KE
36V INPUT SYSTEM POWER SUPPLY WITH WATCH
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5110S032C-E2-KECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AN8282
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5110S032C-E2-KECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AN8282
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom4.5V
No. of Monitored Voltages1Monitors
Supply Voltage Min3.5V
Supply Voltage Max36V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageHSOP
No. of Pins18Pins
IC MountingSurface Mount
Delay Time194ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
4.5V
Supply Voltage Min
3.5V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
18Pins
Delay Time
194ms
Operating Temperature Max
125°C
Qualification
AEC-Q100
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
36V
IC Case / Package
HSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate