Print Page
R3500S010A-E2-FE
42V INPUT 4CH WINDOW VOLTAGE DETECTOR WI
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR3500S010A-E2-FECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AN8186
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR3500S010A-E2-FECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AN8186
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
No. of Monitored Voltages8Monitors
Supply Voltage Min3V
Supply Voltage Max42V
Reset Output TypeOpen-Drain
IC Case / PackageHSOP
No. of Pins18Pins
IC MountingSurface Mount
Delay Time2.5ms
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
8Monitors
Supply Voltage Max
42V
IC Case / Package
HSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Reset Threshold Voltage – Max
-
Supply Voltage Min
3V
Reset Output Type
Open-Drain
No. of Pins
18Pins
Delay Time
2.5ms
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate