Print Page
R3152N107A-TR-KE
42 V INPUT WINDOW VOLTAGE DETECTOR
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR3152N107A-TR-KECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AN8154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR3152N107A-TR-KECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AN8154
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
No. of Monitored Voltages2Monitors
Supply Voltage Min3V
Supply Voltage Max42V
Reset Output TypeOpen-Drain
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Delay Time2.5ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
2Monitors
Supply Voltage Max
42V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Reset Threshold Voltage – Max
-
Supply Voltage Min
3V
Reset Output Type
Open-Drain
No. of Pins
6Pins
Delay Time
2.5ms
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate