Print Page
R3119K045A-TR
36V INPUT VOLTAGE DETECTOR WITH DELAY FU
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR3119K045A-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN7812
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR3119K045A-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN7812
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom4.5V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.2V
Supply Voltage Max36V
Reset Output TypeActive-Low, Open-Drain
No. of Pins6Pins
IC MountingSurface Mount
Delay Time45ns
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
4.5V
Supply Voltage Min
1.2V
Reset Output Type
Active-Low, Open-Drain
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
36V
No. of Pins
6Pins
Delay Time
45ns
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate