Print Page
R1801K005A-TR
BUCK DC/DC CONVERTER FOR ENERGY HARVESTE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1801K005A-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$8,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1801K005A-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6135
Regulator Output TypeAdjustable
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.3V
Input Voltage Max5.5V
Max Output Current-
IC Case / PackageDFN2730-EP
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.3V
Output Voltage Max4.5V
Switching Frequency Typ-
Efficiency80%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Max Output Current
-
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
4.5V
Efficiency
80%
Operating Temperature Max
85°C
Qualification
-
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
5.5V
IC Case / Package
DFN2730-EP
IC Mounting
Surface Mount
Output Voltage Min
2.3V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate