Print Page
R1524K060B-TR
LOW SUPPLY CURRENT 36V INPUT 200MA VOLTA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1524K060B-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AP0862
Product Range6V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.570 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1524K060B-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AP0862
Product Range6V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max36V
No. of Outputs1Outputs
Output Voltage - Nom6V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
IC MountingSurface Mount
IC Case / PackageDFN1820
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range6V 200mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
36V
Output Voltage - Nom
6V
Output Voltage Max
-
Max Output Current
200mA
IC Case / Package
DFN1820
Operating Temperature Min
-40°C
Product Range
6V 200mA LDO Voltage Regulators
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate