Print Page
R1240K003B-TR
1.2A 30V INPUT PWM STEP-DOWN DCDC CONVER
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1240K003B-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$3,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1240K003B-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6005
Regulator Output TypeAdjustable
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max30V
Max Output Current1.2A
IC Case / PackageDFN2527-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max15V
Switching Frequency Typ1.25MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
1.2A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
15V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
30V
IC Case / Package
DFN2527-EP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.25MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate