Print Page
R1210N322D-TR-FE
8V INPUT PWM STEP-UP DC/DC CONVERTER
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1210N322D-TR-FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AP5786
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1210N322D-TR-FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AP5786
Output TypeFixed
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min800mV
Input Voltage Max8V
Max Output Current2.5mA
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom3.2V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ180kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Topology
Boost (Step Up)
Input Voltage Max
8V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
180kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
No. of Outputs
1Outputs
Input Voltage Min
800mV
Max Output Current
2.5mA
No. of Pins
5Pins
Output Voltage - Nom
3.2V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate