Print Page
R1207N823A-TR-FE
PWM STEP-UP DCDC CONVERTER FOR WHITE LED
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1207N823A-TR-FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AP5745
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1207N823A-TR-FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AP5745
Regulator Output TypeAdjustable
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.3V
Input Voltage Max5.5V
Max Output Current900mA
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min985mV
Output Voltage Max24.2V
Switching Frequency Typ1.2MHz
Efficiency80%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Max Output Current
900mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
24.2V
Efficiency
80%
Operating Temperature Max
85°C
Qualification
-
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
5.5V
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
985mV
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate