Print Page
NL8802ANAE1S
OP-AMP, 45MHZ, -40 TO 125DEG C, EMP-AN
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNL8802ANAE1SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN7055
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNL8802ANAE1SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN7055
No. of Channels2Channels
Gain Bandwidth Product45MHz
Slew Rate Typ11V/µs
Supply Voltage Range± 22V
Supply Voltage Range± 22V
IC Case / PackageEMP-AN
No. of Pins8Pins
Amplifier TypeAudio
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current500nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
11V/µs
Supply Voltage Range
± 22V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
500nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
45MHz
Supply Voltage Range
± 22V
IC Case / Package
EMP-AN
Amplifier Type
Audio
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate