Print Page
NJU7600RB1-TE1
PWM CONTROL BOOST / FLYBACK SWITCHING RE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7600RB1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5584
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7600RB1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5584
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Flyback
Input Voltage Min2.2V
Input Voltage Max8V
Max Output Current-
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.2V
Output Voltage Max-
Switching Frequency Typ700kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Topology
Boost, Flyback
Input Voltage Max
8V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Output Voltage Min
2.2V
Switching Frequency Typ
700kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
2.2V
Max Output Current
-
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate