Print Page
NJU7391V-TE1
Audio Control, Audio Processor, 3 Wire, Serial, SSOP, 32 Pins, -40 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7391V-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5581
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7391V-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5581
Audio Control TypeAudio Processor
Control Interface3 Wire, Serial
Audio IC Case StyleSSOP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Audio Control Type
Audio Processor
Audio IC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Control Interface
3 Wire, Serial
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate