Print Page
NJU3711AV-TE1
Specialized Interface, Serial, 2.4 V, 5.5 V, SSOP, 14 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU3711AV-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.680 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU3711AV-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8099
IC Interface TypeSerial
Interface Applications-
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Interface Case StyleSSOP
No. of Pins14Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
2.4V
Interface Case Style
SSOP
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Interface Applications
-
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate