Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NISSHINBO MICRO DEVICES |
|---|---|
| Manufacturer Part No | NJU2103AM-TE1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AN6467 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.730 |
| 4000+ | $1.650 |
| 6000+ | $1.540 |
| 10000+ | $1.430 |
| 20000+ | $1.370 |
| 50000+ | $1.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NISSHINBO MICRO DEVICES |
|---|---|
| Manufacturer Part No | NJU2103AM-TE1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AN6467 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | 1.208V |
| No. of Monitored Voltages | 3Monitors |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 18V |
| Reset Output Type | Open-Drain |
| IC Case / Package | DMP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Delay Time | 2µs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Reset Threshold Voltage – Min | 1.208V |
|---|---|
| Supply Voltage Min | 2.5V |
| Reset Output Type | Open-Drain |
| No. of Pins | 8Pins |
| Delay Time | 2µs |
| Operating Temperature Max | 125°C |
| Qualification | - |
| No. of Monitored Voltages | 3Monitors |
|---|---|
| Supply Voltage Max | 18V |
| IC Case / Package | DMP |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
