Print Page
NJM2762RB2-TE2
Audio Control, 2.7V to 13V, 10 Pins, -40 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2762RB2-TE2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5334
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2762RB2-TE2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5334
Supply Voltage Range2.7V to 13V
Control Interface-
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Range
2.7V to 13V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Control Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate