Print Page
NJM2337CF1-TE1
BATTERY CHARGER IC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2337CF1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8082
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2337CF1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8082
Battery Type-
Input Voltage13V
Battery Charge Voltage-
Charge Current-
IC Case / PackageSOT-23
No. of Pins6Pins
No. of Cells-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
-
Battery Charge Voltage
-
IC Case / Package
SOT-23
No. of Cells
-
Operating Temperature Max
85°C
Product Range
-
Input Voltage
13V
Charge Current
-
No. of Pins
6Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate