Print Page
NA2203NBAE2S
ANALOGUE FRONT END, 20BITS, QFN-EP-24
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNA2203NBAE2SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN6965
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 50+ | $5.590 |
| 100+ | $5.110 |
| 250+ | $4.970 |
| 500+ | $4.870 |
| 1000+ | $4.770 |
| 2500+ | $4.670 |
| 5000+ | $4.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNA2203NBAE2SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN6965
AFE IC Type8 Channel 20 Bit Analog Front End
No. of Channels8Channels
IC Interface TypeSPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
No. of Pins24Pins
Resolution20 bits
Sampling Rate9.6kSPS
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
AFE IC Type
8 Channel 20 Bit Analog Front End
No. of Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
No. of Pins
24Pins
Sampling Rate
9.6kSPS
Product Range
-
AFE IC Application
Digital Panel Meter, Flowmeter, PLC, Pressure Sensor, Temperature Controller
IC Interface Type
SPI
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Resolution
20 bits
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate