Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoLTM2-01-L5
Newark Part No.11AN5766
Product RangeLTM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $3.370 |
| 25+ | $3.180 |
| 50+ | $3.070 |
| 100+ | $3.000 |
| 250+ | $2.760 |
| 500+ | $1.930 |
| 1000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoLTM2-01-L5
Newark Part No.11AN5766
Product RangeLTM Series
Product RangeLTM Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max50mA
Contact Voltage VDC48V
IP Rating-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LTM Series
Contact Configuration
SPST
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
-
Contact Current DC Max
50mA
IP Rating
-
Switch Mounting
Through Hole
Illumination Color
Green
SVHC
No SVHC (04-Feb-2026)
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
48V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
