Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoJ50S 5KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN5587
Product RangeJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.260 |
| 5+ | $94.200 |
| 10+ | $82.130 |
| 25+ | $81.310 |
| 50+ | $78.900 |
| 100+ | $76.490 |
Price for:Each
Minimum: 1
Multiple: 1
$106.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoJ50S 5KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN5587
Product RangeJ Series
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1.5W
Resistance Tolerance± 5%
Product RangeJ Series
Potentiometer MountingServo Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeFlatted
Shaft Length20mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length-
Product Width-
Product Height36.6mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Servo Mount
No. of Gangs
1
Shaft Length
20mm
Potentiometer Type
Precision
Potentiometer Terminals
Turret
Product Length
-
Product Height
36.6mm
Operating Temperature Max
85°C
No. of Turns
1Turns
Power Rating
1.5W
Product Range
J Series
Shaft Diameter
6mm
Adjustment Type
Flatted
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
