Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoJ50S 10K (1000)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AM7908
Product RangeJ50S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.320 |
| 5+ | $95.610 |
| 10+ | $92.700 |
| 25+ | $88.300 |
| 50+ | $82.270 |
Price for:Each
Minimum: 1
Multiple: 1
$101.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoJ50S 10K (1000)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AM7908
Product RangeJ50S Series
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1.5W
Resistance Tolerance± 5%
Product RangeJ50S Series
Potentiometer MountingServo Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeRound Shaft
Shaft Length20mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length-
Product Width-
Product Height36.6mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Servo Mount
No. of Gangs
1
Shaft Length
20mm
Potentiometer Type
Precision
Potentiometer Terminals
Turret
Product Length
-
Product Height
36.6mm
Operating Temperature Max
85°C
No. of Turns
1Turns
Power Rating
1.5W
Product Range
J50S Series
Shaft Diameter
6mm
Adjustment Type
Round Shaft
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
