Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG16-240-AA-00
Newark Part No.12AM7696
Product RangeHG16 Series
Your Part Number
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.950 |
| 10+ | $26.920 |
| 25+ | $25.960 |
| 50+ | $25.000 |
| 100+ | $24.230 |
| 250+ | $23.250 |
Price for:Each
Minimum: 1
Multiple: 1
$29.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG16-240-AA-00
Newark Part No.12AM7696
Product RangeHG16 Series
DC Motor TypeBrushed
Supply Voltage VDC6V
Torque Max49mN-m
Power Rating-
Gear Ratio TO: 1240
Motor Size16mm
External Length40mm
Product RangeHG16 Series
SVHCTo Be Advised
Technical Specifications
DC Motor Type
Brushed
Torque Max
49mN-m
Gear Ratio TO: 1
240
External Length
40mm
SVHC
To Be Advised
Supply Voltage VDC
6V
Power Rating
-
Motor Size
16mm
Product Range
HG16 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate