Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG16-030-AA-00
Newark Part No.12AM7690
Product RangeHG16 Series
Your Part Number
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.820 |
Price for:Each
Minimum: 1
Multiple: 1
$26.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG16-030-AA-00
Newark Part No.12AM7690
Product RangeHG16 Series
DC Motor TypeBrushed
Supply Voltage VDC6V
Torque Max24.5mN-m
Power Rating-
Gear Ratio TO: 130
Motor Size16mm
External Length36mm
Product RangeHG16 Series
SVHCTo Be Advised
Technical Specifications
DC Motor Type
Brushed
Torque Max
24.5mN-m
Gear Ratio TO: 1
30
External Length
36mm
SVHC
To Be Advised
Supply Voltage VDC
6V
Power Rating
-
Motor Size
16mm
Product Range
HG16 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
