Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoET220K12-Z
Newark Part No.78AK5493
Product RangeET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
| 5+ | $9.950 |
| 10+ | $9.220 |
| 25+ | $8.500 |
| 50+ | $7.770 |
| 100+ | $6.970 |
| 250+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoET220K12-Z
Newark Part No.78AK5493
Product RangeET Series
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product RangeET Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom125V
Switch TerminalsSolder Lug
Contact Voltage DC Nom-
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
DPST
Product Range
ET Series
Contact Current Max
20A
Switch Terminals
Solder Lug
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate