Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCUS-12TBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56AC5325
Product RangeCUS Series
Your Part Number
3,858 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.918 |
| 25+ | $0.836 |
| 50+ | $0.807 |
| 100+ | $0.766 |
| 250+ | $0.737 |
| 500+ | $0.696 |
| 1000+ | $0.586 |
Price for:Each
Minimum: 10
Multiple: 10
$9.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCUS-12TBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56AC5325
Product RangeCUS Series
Contact ConfigurationSPDT
Switch Operation-
Switch MountingSurface Mount
Product RangeCUS Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max4V
OrientationHorizontal
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
4V
SVHC
To Be Advised
Switch Operation
-
Product Range
CUS Series
Contact Voltage AC Max
-
Orientation
Horizontal
Alternatives for CUS-12TB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
