Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | CJS-1201TB1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 78AK3288 |
| Product Range | CJS Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.410 |
| 25+ | $1.330 |
| 50+ | $1.260 |
| 100+ | $1.180 |
| 250+ | $1.090 |
| 500+ | $0.981 |
| 1000+ | $0.904 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | CJS-1201TB1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 78AK3288 |
| Product Range | CJS Series |
| Contact Configuration | SPDT |
| Switch Operation | On-On |
| Switch Mounting | Surface Mount |
| Product Range | CJS Series |
| Contact Current Max | 100mA |
| Contact Voltage AC Max | - |
| Contact Voltage DC Max | 6V |
| Orientation | Vertical |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Current Max | 100mA |
| Contact Voltage DC Max | 6V |
| SVHC | To Be Advised |
| Switch Operation | On-On |
|---|---|
| Product Range | CJS Series |
| Contact Voltage AC Max | - |
| Orientation | Vertical |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
