Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHOLSON
Manufacturer Part No39905N
Newark Part No.72T0694
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $32.410 |
Price for:Each
Minimum: 12
Multiple: 12
$388.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No39905N
Newark Part No.72T0694
Technical Datasheet
Blade Length6"
File ShapeRectangular
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
39905N is a 6" 1 cut flat pillar swiss pattern file with cuts ranging from 00 to 4. It is made to be more exact measurements than American pattern files. Pillar swiss pattern file is rectangular in shape and is double cut on two sides. It features safe edges and is tapered in thickness. Similar in shape to hand files, but only 2/3 as wide.
- Rectangular shape, double cut on two sides only
- Safe edges, tapered in thickness
- 5.91inch overall length, 0.16inch overall height, 0.47inch overall width
- 1 year warranty, steel material
Technical Specifications
Blade Length
6"
Product Range
-
File Shape
Rectangular
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate