Print Page
Image is for illustrative purposes only. Please refer to product description.

331 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.800 |
Price for:Each
Minimum: 1
Multiple: 1
$22.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
21868HNN is a 10" flat double cut bastard file with ergonomic handle (carded). The Crescent Nicholson flat double cut bastard file with an American pattern is ideal for machinists, machinery builders, ship and engine builders. The rectangular cross section allows user to smooth and sharpen straight surfaces, while slight taper in width towards the file's point creates ease of access in slots.
- Can be used effectively by repairmen and others who require rapid removal of metal
- Double-cut on the sides for rough filing and single-cut on the edges for a smooth finish
- Black handle color, plastic handle material, 4.5inch handle length
- 13.97inch overall length, 0.15inch overall height, 0.9inch overall width
- Steel material
- 1 year warranty
Technical Specifications
Blade Length
10"
File Shape
Flat
SVHC
No SVHC (15-Jun-2015)
File Cut
Bastard
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
