Print Page
Image is for illustrative purposes only. Please refer to product description.

3,036 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.150 |
Price for:Each
Minimum: 12
Multiple: 12
$169.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
08416NN is a 6" mill single cut smooth file. The Crescent Nicholson single-cut bastard mill file sharpen mill or circular saws and is ideal for draw filing and finishing metals. The rectangular shape lets user smooth and sharpen straight surfaces. 2 square edges allow user to make grooves fixed at the same width as the file, and all sizes taper slightly in width to improve access in slots.
- Single-cut texture on the sides and edges for applying a smooth finish
- 7.75inch overall length, 0.115inch overall height, 0.59inch overall width
- Steel material
- 1 year warranty
Technical Specifications
Blade Length
6"
File Shape
Flat
SVHC
No SVHC (15-Jun-2015)
File Cut
Smooth
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
