Print Page
Image is for illustrative purposes only. Please refer to product description.

533 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.760 |
Price for:Each
Minimum: 1
Multiple: 1
$20.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No03633NNCopy
Newark Part No.88AH4314
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
03633NN is a 8" flat double cut smooth file (carded) with an American pattern. It is ideal for machinists, machinery builders, ship and engine builders. The file can be used effectively by repairmen and others who require rapid removal of metal. The rectangular cross section allows you to smooth and sharpen straight surfaces, while slight taper in width towards the file's point creates ease of access in slots.
- Double-cut on the sides for rough filing and single-cut on the edges for a smooth finish
- 9.84inch overall length, 8inch file/rasp length, 0.15inch overall height, 0.74inch overall width
- 1 year warranty, steel material
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
