Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUWT1V330MCL1GBCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel55K2950
Re-Reel58R3597
Cut Tape58R3597
Product RangeUWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.120 | $240.00 |
| Total Price | $240.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.120 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.120 |
| 6000+ | $0.110 |
| 10000+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUWT1V330MCL1GBCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel55K2950
Re-Reel58R3597
Cut Tape58R3597
Product RangeUWT Series
Capacitance33µF
Voltage(DC)35V
ESR-000ohm
PolarityPolar
Product RangeUWT Series
Capacitance Tolerance± 20%
Product Diameter8mm
Product Height5.4mm
Ripple Current59mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
33µF
ESR
-000ohm
Product Range
UWT Series
Product Diameter
8mm
Ripple Current
59mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
35V
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
5.4mm
Operating Temperature Min
-55°C
MSL
-
Alternatives for UWT1V330MCL1GB
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
