Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUWT0G681MNL1GSCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55K2878
Product RangeUWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.211 |
| 4500+ | $0.191 |
| 7500+ | $0.179 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$316.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUWT0G681MNL1GSCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55K2878
Product RangeUWT Series
Capacitance680µF
Voltage(DC)4V
Product RangeUWT Series
Product Diameter8mm
Product Height10mm
Ripple Current210mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680µF
Product Range
UWT Series
Product Height
10mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
Product Diameter
8mm
Ripple Current
210mA
Operating Temperature Max
105°C
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
