Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUWT0G101MCL1GB
Newark Part No.
Full Reel55K2867
Cut Tape58R3531
Product RangeUWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.105 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.116 |
| 5000+ | $0.110 |
| 10000+ | $0.096 |
| 20000+ | $0.085 |
| 30000+ | $0.079 |
| 50000+ | $0.072 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUWT0G101MCL1GB
Newark Part No.
Full Reel55K2867
Cut Tape58R3531
Product RangeUWT Series
Capacitance100µF
Voltage(DC)4V
ESR-000ohm
PolarityPolar
Product RangeUWT Series
Capacitance Tolerance± 20%
Product Diameter6.3mm
Product Height5.4mm
Ripple Current60mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
100µF
ESR
-000ohm
Product Range
UWT Series
Product Diameter
6.3mm
Ripple Current
60mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
4V
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
5.4mm
Operating Temperature Min
-55°C
MSL
-
Alternatives for UWT0G101MCL1GB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate