Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUWD1H101MCL1GSCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel52M8552
Re-Reel58R3506
Cut Tape58R3506
Product RangeUWD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.229 | $229.00 |
| Total Price | $229.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.229 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.253 |
| 3000+ | $0.230 |
| 5000+ | $0.215 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUWD1H101MCL1GSCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel52M8552
Re-Reel58R3506
Cut Tape58R3506
Product RangeUWD Series
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)50V
ESR-000ohm
PolarityPolar
Product RangeUWD Series
Capacitance Tolerance± 20%
Product Diameter8mm
Product Height10mm
Ripple Current300mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
10mm
Operating Temperature Min
-55°C
MSL
-
Capacitance
100µF
ESR
-000ohm
Product Range
UWD Series
Product Diameter
8mm
Ripple Current
300mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Alternatives for UWD1H101MCL1GS
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
