Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUUX1H220MCL1GS
Newark Part No.58R3491
Product RangeUUX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.226 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.196 |
| 5000+ | $0.185 |
| 10000+ | $0.162 |
| 20000+ | $0.144 |
| 30000+ | $0.133 |
| 50000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUX1H220MCL1GS
Newark Part No.58R3491
Product RangeUUX Series
Capacitor Case / PackageRadial Can - SMD
Capacitance22µF
Voltage(DC)50V
ESR-000ohm
PolarityPolar
Product RangeUUX Series
Capacitance Tolerance± 20%
Product Diameter8mm
Product Height6.2mm
Ripple Current67mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
6.2mm
Operating Temperature Min
-55°C
MSL
-
Capacitance
22µF
ESR
-000ohm
Product Range
UUX Series
Product Diameter
8mm
Ripple Current
67mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Alternatives for UUX1H220MCL1GS
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate