Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUUD1V150MCL1GS
Newark Part No.
Full Reel55K1060
Cut Tape58R3434
Product RangeUUD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.173 | $346.00 |
| Total Price | $346.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.173 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.150 |
| 5000+ | $0.142 |
| 10000+ | $0.124 |
| 20000+ | $0.110 |
| 30000+ | $0.102 |
| 50000+ | $0.093 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUD1V150MCL1GS
Newark Part No.
Full Reel55K1060
Cut Tape58R3434
Product RangeUUD Series
Capacitor Case / PackageRadial Can - SMD
Capacitance15µF
Voltage(DC)35V
ESR-000ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeUUD Series
Capacitance Tolerance± 20%
Product Diameter5mm
Product Height5.8mm
Ripple Current150mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
UUD Series
Product Diameter
5mm
Ripple Current
150mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Capacitance
15µF
ESR
-000ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
5.8mm
Operating Temperature Min
-55°C
MSL
-
Alternatives for UUD1V150MCL1GS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
