Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUUD1H560MNL1GSCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel55K1056
Re-Reel58R3430
Cut Tape58R3430
Product RangeUUD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.229 | $229.00 |
| Total Price | $229.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.229 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.229 |
| 3000+ | $0.215 |
| 5000+ | $0.208 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUD1H560MNL1GSCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel55K1056
Re-Reel58R3430
Cut Tape58R3430
Product RangeUUD Series
Capacitor Case / PackageRadial Can - SMD
Capacitance56µF
Voltage(DC)50V
ESR-000ohm
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeUUD Series
Capacitance Tolerance± 20%
Product Diameter8mm
Product Height10mm
Ripple Current300mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
UUD Series
Product Diameter
8mm
Ripple Current
300mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Capacitance
56µF
ESR
-000ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
10mm
Operating Temperature Min
-55°C
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
